Sign in to ask questions about the Bivar HT3-BLU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar HT3-BLU-T technical specifications.
| Color | Blue |
| Current | 25mA |
| Height | 7.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HT3 |
| Viewing Angle | 40° |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar HT3-BLU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
