
The HT3 Series Green Surface Mount LED has a luminous intensity of 25mcd and a viewing angle of 40°. It is rated for a forward current of 30mA and a voltage rating of 2.1V. The LED is available in a bulk packaging with 100 units per package and is not RoHS compliant. It measures 7.5mm in height and 4.3mm in width.
Sign in to ask questions about the Bivar HT3-GRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar HT3-GRN technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Height | 7.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HT3 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar HT3-GRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.