
The HT5-BLU is a single blue surface mount LED with a luminous intensity of 15mcd and a viewing angle of 45°. It has a forward current rating of 25mA and a voltage rating of 4V. The LED is available in a package quantity of 100 and is packaged in bulk. It is not RoHS compliant.
Sign in to ask questions about the Bivar HT5-BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar HT5-BLU technical specifications.
| Color | Blue |
| Current | 25mA |
| Forward Current | 25mA |
| Height | 6.6mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HT5 |
| Viewing Angle | 45° |
| Voltage Rating | 4V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar HT5-BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
