
The HT5-RED-T is a surface mount LED with a diffused, tinted lens style and a viewing angle of 45°. It has a luminous intensity of 25mcd and is rated for 2V and 30mA. The LED is packaged in tape and reel with a quantity of one per reel. It is compliant with RoHS regulations and has a height and width of 6.6mm and 6.4mm, respectively.
Sign in to ask questions about the Bivar HT5-RED-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar HT5-RED-T technical specifications.
| Color | Red |
| Current | 30mA |
| Height | 6.6mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HT5 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar HT5-RED-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
