
The HT5-YEL is a yellow diffused LED with a luminous intensity of 25mcd and a viewing angle of 45°. It has a voltage rating of 2V and a forward current of 30mA. The LED is available in a surface mount package with dimensions of 6.4mm x 6.6mm. It is not RoHS compliant and is packaged in bulk quantities of 750 units.
Sign in to ask questions about the Bivar HT5-YEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar HT5-YEL technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 30mA |
| Height | 6.6mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HT5 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar HT5-YEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
