
The HT5-YEL-T is a yellow diffused surface mount LED from Bivar with a luminous intensity of 25mcd and a viewing angle of 45°. It has a voltage rating of 2V and can handle a current of 30mA. The LED is available in a tape and reel packaging with a package quantity of 1. It is RoHS compliant and has a height of 6.6mm and a width of 6.4mm.
Sign in to ask questions about the Bivar HT5-YEL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar HT5-YEL-T technical specifications.
| Color | Yellow |
| Current | 30mA |
| Height | 6.6mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HT5 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar HT5-YEL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
