Bivar L2-MLW1-F technical specifications.
| Package/Case | 125 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3100K |
| Forward Current | 3A |
| Height | 4.9mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 103lm |
| Max Current Rating | 3A |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | L2, XLamp® XM-L |
| Test Temperature | 70°C |
| Viewing Angle | 125° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar L2-MLW1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.