Bivar L2-MLW1-S technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3100 K |
| Height | 4.9mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 103lm |
| Max Current Rating | 3A |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | L2, XLamp® XM-L |
| Test Temperature | 70°C |
| Viewing Angle | 125° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar L2-MLW1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.