
The L2-PGW1-F is a white LED with a correlated color temperature of 3100K and a luminous flux of 80lm. It has a viewing angle of 85° and can handle a forward current of up to 1.5A. This LED is packaged in a tray with 50 units per package and has a test temperature of 70°C.
Sign in to ask questions about the Bivar L2-PGW1-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar L2-PGW1-F technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3100K |
| Forward Current | 1.5A |
| Height | 8.7mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Flat |
| Luminous Flux | 80lm |
| Max Current Rating | 1.5A |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | L2, XLamp® XP-G |
| Test Temperature | 70°C |
| Viewing Angle | 85° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar L2-PGW1-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.