
The L2-TGN1-F LED from Bivar features a white illumination color with a correlated color temperature of 4000K and a color rendering index of 80. It has a forward current rating of 2.5A and a viewing angle of 120°. The LED is packaged in a tray with 50 units per package and has a test temperature of 70°C.
Bivar L2-TGN1-F technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 2.5A |
| Height | 6.8mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 141lm |
| Max Current Rating | 2.5A |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | L2, XLamp® XT-G |
| Test Temperature | 70°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar L2-TGN1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.