
The L2-TGW1-S is a white LED with a correlated color temperature of 3000 K and a color rendering index of 80. It has a luminous flux of 130 lm and a maximum current rating of 2.5 A. The LED is packaged in a tray with 50 units per package and has a viewing angle of 120°. It is designed for use in general applications and has been tested at a temperature of 70°C.
Bivar L2-TGW1-S technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 6.8mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 130lm |
| Max Current Rating | 2.5A |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | L2, XLamp® XT-G |
| Test Temperature | 70°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar L2-TGW1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.