
The L2CON-24 cable assembly from Bivar features a black and red color scheme, with a length of 609.6mm and a 24AWG wire gauge. The assembly is constructed with a PVC jacket and includes a female pin connector. It is available in bulk packaging with 50 units per package. The cable assembly is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar L2CON-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Red |
| Connector Type A | Pin |
| Gender | Female |
| Jacket Material | PVC |
| Length | 609.6mm |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bivar L2CON-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.