
The LP4 Series Clear LED Emitter features a 3mm round domed lens and is available in a lead-free SMD/SMT package. It is constructed from polycarbonate material and is suitable for PCB mount applications. The emitter is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar LP4-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LP4-EP technical specifications.
| Body Length | 22.8mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LP4 |
| RoHS | Compliant |
Download the complete datasheet for Bivar LP4-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.