
The LTM Series is a type of polyphenylene polymer material used in various applications. It has a round shape with an outside diameter of 5.1mm and a body length of 3.3mm. The material is RoHS compliant and available in bulk packaging with 1000 pieces per package. The LTM Series is suitable for general use and is part of the LTM series from Bivar.
Bivar LTM-130 technical specifications.
| Body Length | 3.3mm |
| Color | Black |
| Length | 0.13inch |
| Material | Polyphenylene, Polymer |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
