Bivar LTM-170 technical specifications.
| Color | Black |
| Length | 0.17inch |
| Material | Polyphenylene, Polymer |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
