
The LTM-270 is a round body component made of polyphenylene polymer with a length of 0.27inch. It is available in a bulk packaging quantity of 1000 units. The component is RoHS compliant. The LTM-270 is part of the LTM series.
Sign in to ask questions about the Bivar LTM-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-270 technical specifications.
| Body Length | 0.27inch |
| Color | Black |
| Length | 0.27inch |
| Material | Polyphenylene, Polymer |
| Outside Diameter | 0.2inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
