
The LTM-310 is a black polyphenylene round lens with a length of 0.31inch. It is available in a packaging quantity of 1000 pieces per pack. The LTM series is RoHS compliant. The lens is made of polyphenylene polymer material.
Sign in to ask questions about the Bivar LTM-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-310 technical specifications.
| Color | Black |
| Length | 0.31inch |
| Material | Polyphenylene, Polymer |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
