
The LTM-360 is a round polyphenylene polymer component with a length of 0.36inch and outside diameter of 0.04inch. It is available in a packaging quantity of 1000 and is compliant with RoHS regulations. The LTM-360 has a body length of 0.36inch and is made of polyphenylene polymer material.
Sign in to ask questions about the Bivar LTM-360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-360 technical specifications.
| Body Length | 0.36inch |
| Color | Black |
| Length | 0.36inch |
| Material | Polyphenylene, Polymer |
| Outside Diameter | 0.04inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
