
The LTM-410 is a black round polyphenylene polymer component with a 0.41inch length, available in quantities of 1000 in bulk packaging. It is RoHS compliant and part of the LTM series. The component is used in optoelectronics and displays, specifically in accessories and general applications.
Sign in to ask questions about the Bivar LTM-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-410 technical specifications.
| Package/Case | 410 |
| Color | Black |
| Length | 0.41inch |
| Material | Polyphenylene, Polymer |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
