
The LTM-480 is a molded round component from Bivar, available in quantities of 1000. It is packaged in bulk and is compliant with RoHS regulations. The component has a length of 0.48 inch and is made from polyphenylene, polymer, and polycarbonate materials.
Sign in to ask questions about the Bivar LTM-480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-480 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Material | Polyphenylene, Polymer, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
