
The LTM-650 from Bivar is a black round polyphenylene polymer component with a length of 0.65inch. It is lead free and available in a packaging quantity of 1000. The LTM-650 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Bivar LTM-650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-650 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Polyphenylene, Polymer |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
