
The LTM-720 is a black round polyphenylene polymer component with a length of 0.72inch. It is available in a packaging quantity of 1000 and is compliant with RoHS regulations. The material is suitable for general use.
Sign in to ask questions about the Bivar LTM-720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-720 technical specifications.
| Color | Black |
| Length | 0.72inch |
| Material | Polyphenylene, Polymer |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
