
This component is a molded black polyphenylene polymer round component with a length of 0.9 inch. It is available in a package quantity of 1000 and packaged in bulk. The part is RoHS compliant and belongs to the LTM series. It is suitable for general applications.
Sign in to ask questions about the Bivar LTM-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM-900 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 0.9inch |
| Material | Polyphenylene, Polymer |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
