Bivar LTM1205HC technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Clear |
| Luminous Intensity | 50mcd |
| RoHS Compliant | Yes |
| Series | LTM |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM1205HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.