Bivar LTM1505GC technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Clear |
| Luminous Intensity | 40mcd |
| Series | LTM |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar LTM1505GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.