LED Circuit Board Indicators Vert LED Assmbly 5mm HE Red
Bivar LTM2205HD technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LTM |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.