Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar LTM7003BWD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar LTM7003BWD technical specifications.
| Color | Blue |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Series | LTM |
| Viewing Angle | 40° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM7003BWD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.