The LTM7003RD is a red diffused LED with a luminous intensity of 2mcd and a viewing angle of 40°. It operates at a voltage rating of 2.1V and a current of 2mA. The LED is packaged in a tray with 100 units per package. The LTM7003RD is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bivar LTM7003RD technical specifications.
| Color | Red |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LTM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |