Bivar LTM7503SRD technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| RoHS Compliant | Yes |
| Series | LTM |
| Viewing Angle | 40° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM7503SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.