Sign in to ask questions about the Bivar MPC3GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar MPC3GD technical specifications.
| Package/Case | Metal |
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPC3 |
| Termination | Wire Leads |
| Viewing Angle | 35° |
| Voltage | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar MPC3GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
