
Checking distributor stock and pricing after the page loads.
Bivar MRM2-551 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 0.551inch |
| RoHS | Compliant |
No datasheet is available for this part.