Bivar MRM2-807 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 0.807inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar MRM2-807 to view detailed technical specifications.
No datasheet is available for this part.