
The N-400-2 is a nylon insertion tool with a natural color and a flammability rating of UL94 V-2. It has a height of 43.7mm and a length of 102mm. The tool is made from lead-free nylon material and is designed for slot mounting. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Bivar N-400-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar N-400-2 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 43.7mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | Nylon |
| Mount | Slot |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | NARR-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar N-400-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.