
The NTM-140 from Bivar is a black nylon rod with a round shape and 0.14inch length. It is available in quantities of 1000 pieces per pack and is packaged in bulk. The NTM-140 is compliant with RoHS regulations. The material is nylon, and the color is black and natural.
Sign in to ask questions about the Bivar NTM-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-140 technical specifications.
| Color | Black, Natural |
| Length | 0.14inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
