Bivar's NTM-350 is a black and natural nylon round rod with a length of 0.35inch. It is available in quantities of 1000 per pack and is packaged in bulk. The NTM series is a general-purpose offering from Bivar. The NTM-350 is compliant with RoHS regulations.
Sign in to ask questions about the Bivar NTM-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-350 technical specifications.
| Color | Black, Natural |
| Length | 0.35inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.