
The NTM-390 is a black nylon round cable tie with a length of 0.39inch. It is made from nylon material and is available in a package quantity of 1000. The cable tie is compliant with RoHS regulations. It is suitable for general use and is available in bulk packaging.
Sign in to ask questions about the Bivar NTM-390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-390 technical specifications.
| Color | Black, Natural |
| Length | 0.39inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.