
The NTM-440 is a black nylon round rod with a length of 0.44inch. It is made from nylon material and is available in a bulk packaging quantity of 1000 pieces. The rod is RoHS compliant and suitable for general use. It is part of the NTM series from Bivar.
Sign in to ask questions about the Bivar NTM-440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-440 technical specifications.
| Color | Black, Natural |
| Length | 0.44inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
