The NTM-460 is a nylon round component with a black and natural color. It measures 0.46inch in length and is available in quantities of 1000. The component is packaged in bulk and is compliant with RoHS regulations. The NTM series is a general category of components, suitable for a variety of applications.
Sign in to ask questions about the Bivar NTM-460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-460 technical specifications.
| Package/Case | 460 |
| Color | Black, Natural |
| Length | 0.46inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.46inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
