
The NTM-530 is a black and natural nylon round rod with a length of 0.53inch. It is available in a packaging quantity of 1000 pieces per pack. The rod is made from nylon material and is RoHS compliant. It is suitable for general use.
Sign in to ask questions about the Bivar NTM-530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-530 technical specifications.
| Color | Black, Natural |
| Length | 0.53inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
