
The NTM-570 is a black and natural nylon round rod with a length of 0.57inch. It is available in quantities of 1000 per pack and is packaged in bulk. The material is nylon and the shape is round. The product is RoHS compliant.
Sign in to ask questions about the Bivar NTM-570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-570 technical specifications.
| Color | Black, Natural |
| Length | 0.57inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.57inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
