
The NTM-600 is a round nylon component with a black and natural color, measuring 0.6inch in length. It is available in a packaging quantity of 1000 pieces in bulk packaging. The NTM series is RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Bivar NTM-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-600 technical specifications.
| Package/Case | 600 |
| Color | Black, Natural |
| Length | 0.6inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.