
The NTM-700 Series is a molded round nylon switch from Bivar, available in quantities of 1000 per pack. It features a black and natural color, a length of 0.7inch, and a material composition of nylon. The switch is compliant with RoHS regulations.
Sign in to ask questions about the Bivar NTM-700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-700 technical specifications.
| Package/Case | Molded |
| Color | Black, Natural |
| Length | 0.7inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
