Bivar's NTM-800 is a black and natural nylon round rod with a length of 0.8inch. The material is nylon and it is available in a package quantity of 1000. The NTM series is a general-purpose product. The rod is RoHS compliant and suitable for various applications.
Sign in to ask questions about the Bivar NTM-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-800 technical specifications.
| Color | Black, Natural |
| Length | 0.8inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
