
Bivar's NTM-850 nylon cable ties are black in color, made from lead-free material, and measure 0.85inch in length. They are available in a bulk packaging quantity of 1000. The ties are round in shape and comply with RoHS regulations.
Sign in to ask questions about the Bivar NTM-850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-850 technical specifications.
| Color | Black, Natural |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
