
The NTM-900 is a black 0.9inch round nylon LED emitter from Bivar. It is available in quantities of 1000 in bulk packaging. The NTM-900 is compliant with RoHS regulations. The emitter is made of nylon and has a round shape.
Sign in to ask questions about the Bivar NTM-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM-900 technical specifications.
| Color | Black, Natural |
| Length | 0.9inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
