The NTM1603HD is a red diffused LED with a luminous intensity of 30 millicandela and a viewing angle of 45 degrees. It operates at a voltage rating of 2 volts and has a current rating of 30 milliamps. The device is lead free and RoHS compliant, packaged in a tray with 100 units per package. It is suitable for general use and can be mounted through a hole.
Sign in to ask questions about the Bivar NTM1603HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM1603HD technical specifications.
| Color | Red |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NTM |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM1603HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
