
The NTM5203GD is a green LED from Bivar with a luminous intensity of 30 millicandela and a viewing angle of 45 degrees. It has a voltage rating of 2.2 volts and can handle a current of 30 milliamperes. The LED is available in a package quantity of 100 and is packaged in a tray. It features a diffused lens style and is suitable for through hole mounting.
Sign in to ask questions about the Bivar NTM5203GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar NTM5203GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | NTM |
| Viewing Angle | 45° |
| Voltage Rating | 2.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar NTM5203GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.