
Bivar ORFLP2-RGB technical specifications.
| Color | Blue, Green, Red |
| Lead Free | Lead Free |
| Lens Size | 2.9mm |
| Lens Style | Round |
| Mount | Panel, Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | ORFLP2 |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.
