
Clear, rigid, round flat lens LED light pipe designed for panel mount, press-fit applications. Features a 3mm lens size and a 0.1-inch body length, constructed from durable polycarbonate material. This straight, single-way component is RoHS compliant and offered in bulk packaging.
Bivar PLP1-100-F technical specifications.
| Body Length | 0.1inch |
| Package/Case | 100 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PLP1-100-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
