Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PLP1-125-FBE Datasheet | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
PLP1-125-FBE
Datasheet
Bivar
PLP1-125-FBE
PLP1-125-FBE
PLP1-125-FBE
Package
125
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
5+
25+
100+
Package Type
Action
TME
100 In Stock
1
1.08
0.97
0.86
pcs
View
Technical Specifications
Bivar PLP1-125-FBE technical specifications.
General
Body Length
0.125inch
Package/Case
125
Color
Blue
Material
PC, Polycarbonate
Package Quantity
100
Packaging
Bulk
Series
PLP1
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account